TE Connectivity 1-1478762-5 D-Sub Backshell 15P Metal Size 2

MPN
1-1478762-5
Order Code
15-9290
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 2,812 in stock

TE Connectivity 1-1478762-5 is a D-sub back shell designed for 15-position connectors.

It is metal, providing sturdy protection and electromagnetic interference shielding.

The size 2 feature ensures compatibility with standard connector sizes.

Typical applications include data communication systems and industrial equipment connections.


Type D-Sub Backshell
Orientation Straight
Number of Contacts 15
Material Metal
Body Material Zinc
Colour Silver
Compatible Insulation Diameter Range .158 – .512
Depth 14.6mm
ELV Compliant
Flammability Rating UL94 V-2
Length 39.5mm
Number of Positions 15
Package Quantity 100
Package/Case Metal
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Plating Nickel
Primary Product Material Zinc
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series ADK
Shell Material ZINC DIE CAST
Shell Plating Nickel
Shell Size A
Shielding Shielded
Strain Relief Yes (With)
Thread Size 4-40
UL Flammability Rating UL 94V-0
Wire/Cable Diameter 13mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot