TE Connectivity 1-1478419-0 N Straight Plug Male 50Ohm Silver Plated RG58C/U

Order Code:

14-5176

Brand: TE Connectivity MPN: 1-1478419-0
Qty Unit Price (Ex VAT)
20+ £10.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
510 in stock, despatched in 5 working days

TE Connectivity's 1-1478419-0 is a male N-type connector plug suitable for 50-ohm applications.

The connector is silver-plated and designed for use with RG58C/U coaxial cable.

It offers reliable performance in RF applications, supporting signal integrity.

Typically used in telecommunications and RF testing environments, it ensures robust connectivity.


Type N- type Plug
Impedance 50r
Body Material Brass
Body Plating Silver
Center Contact Plating Silver
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Material Brass
Contact Plating Silver
Dielectric Material PTFE
ELV Compliant
Frequency 11GHz
Gender Male
Housing Color Silver
Insulation Material Polytetrafluoroethylene
Material Brass
Max Frequency 11GHz
Mount Free Hanging, Cable
Number of Ports 1
Number of Positions 1
Operating Frequency 0 to 11 GHz
Operating Temperature Range -67 – 185
Orientation Straight
Package Quantity 50
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 50
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes
Series Greenpar
Termination Solder
Termination Method to Wire & Cable Solder & Clamp
Voltage Rating 1kV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot