TE Connectivity 1-1462037-8 Telecom Relay DPDT 2 Form C Through Hole

MPN
1-1462037-8
Order Code
14-9001
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
1000+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 48,400 in stock

The TE Connectivity 1-1462037-8 is a telecom relay featuring DPDT configuration with 2 Form C contacts for versatile switching.

Designed for through hole mounting, it ensures reliable electrical performance in circuit applications.

Typical uses include telecommunications systems and signal switching devices.

Its compact design facilitates integration into various electronic and industrial setups.


Type Signal Relay
Contact Configuration DPDT
Switching Current 2A
Coil Resistance 178r
Length 10.0mm
Width 6mm
Height 5.8mm
Actuating System DC
Application(s) SIGNAL
Coil Current 28.1mA
Coil Power 140mW
Coil Type Non-Latching
Coil Voltage (AC) 5v
Coil Voltage (DC) 5v
Contact Current Rating 2a
Contact Material Gold, Ruthenium
Contact Plating Gold
Contact Voltage Rating (DC) 220v
Depth 6mm
ELV Compliant
Max Current Rating 2a
Max Operating Temperature 85°C
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Min Operating Temperature -40°C
Mount Through Hole, PCB
Number of Contacts 8
Operate Time 3ms
Package/Case DIP
Packaging Rail/Tube
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series IM, AXICOM
Termination PCB
Throw Configuration DPDT
Weight 0.75oz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot