TE Connectivity 1-1452424-2 MCON Connector Blind Plug MCON 1.2 CB

MPN
1-1452424-2
EAN-13
2050007200567
Order Code
07-3381
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.260
100+ £0.229
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

TE Connectivity 1-1452424-2 is a durable MCON blind plug designed for use in unshrouded male connectors.

This connector has a 1.5mm terminal size, ensuring secure and reliable connections.

It features a robust construction suitable for automotive and industrial applications.

The product is ideal for sealing unused connector cavities, preventing contamination and ensuring the integrity of the system.


Type Connector Seals & Cavity Plugs
Gender Male
Number of Rows N/A
Colour Blue
ELV Compliant
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MCON - Connectors
Mount Socket
Operating Temperature (Max) 257
Operating Temperature Range -40 – 257
Package Quantity 30000
Packaging Bag
Packaging Method Bag
Packaging Quantity 30000
Packaging Type Bag
Primary Product Material PA 66
RoHS Compliant Yes
Serviceable No
Wire Size 15

Reviews

Be the first to submit a review

Trustpilot