TE Connectivity 1-1452424-2 MCON Blind Plug 1.5mm Unshrouded Male Connector

MPN
1-1452424-2
Order Code
14-1825
Country of Origin
Germany
Qty Unit Price (Ex VAT)
90000+ £0.306
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90000
Available to back orderBack order, lead time 4 months

TE Connectivity 1-1452424-2 is a durable MCON blind plug designed for use in unshrouded male connectors.

This connector has a 1.5mm terminal size, ensuring secure and reliable connections.

It features a robust construction suitable for automotive and industrial applications.

The product is ideal for sealing unused connector cavities, preventing contamination and ensuring the integrity of the system.


Type Cavity Plug
Color Blue
ELV Compliant
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Socket
Operating Temperature (Max) 257
Operating Temperature Range -40 – 257
Package Quantity 30000
Packaging Bag
Packaging Method Bag
Packaging Quantity 30000
Primary Product colour Blue
Primary Product Material PA 66
RoHS Compliant Yes
Serviceable No
Wire Size 15

Reviews

Be the first to submit a review

Trustpilot