TE Connectivity 1-1419130-2 TSC-105L3H Relay 5V DC 1 Change-Over

MPN
1-1419130-2
EAN-13
2050006505694
Order Code
07-3378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £3.49 £2.99
10+ £3.31 £2.81
25+ £3.21 £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The TE Connectivity 1-1419130-2 is a relay with a 1 Form C SPDT configuration.

It operates momentarily with a current rating of 0.03A.

This compact relay is ideal for use in low-power switching applications.

Typical applications include telecommunications and signal processing equipment.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Coil Current 30mA
Coil Resistance 166Ω
Coil Voltage (DC) 5v
Connection THT
Contact Current Rating 1a
Contact Material Ni
Contact Plating Silver
Creepage distance (coil/clips) 1.5mm
Current Rating 1a
DC Rated Voltage 30v
Depth 7.4mm
Dimensions (L x W x H) 12.5 x 7.5 x 9.9 mm
ELV Compliant
Height 9.9mm
Length 12.5mm
Max Current Rating 1a
Max Voltage Rating (AC) 120v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 80°C
Maximum Temperature +80°C
Min Operating Temperature -40°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Misc Attribute TSC-105L3H,000
Mount Through Hole
Nominal Voltage 5V DC
Operate Time 5ms
Package/Case DIP
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Termination PC Pin
Throw Configuration SPDT
Type Industrial relay
Voltage Rating (AC) 120v
Weight 3g
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot