TE Connectivity 1-1419130-2 Relay 1 Form C SPDT Momentary 0.03A

MPN
1-1419130-2
Order Code
14-8693
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 4,302 in stock

The TE Connectivity 1-1419130-2 is a relay with a 1 Form C SPDT configuration.

It operates momentarily with a current rating of 0.03A.

This compact relay is ideal for use in low-power switching applications.

Typical applications include telecommunications and signal processing equipment.


Contact Configuration 1CO (SPDT)
Coil Current 30mA
Coil Resistance 166r
Coil Voltage (DC) 5v
Contact Current Rating 1a
Contact Material Gold, Silver
Contact Plating Silver
Current Rating 1a
DC Rated Voltage 30v
Depth 7.4mm
ELV Compliant
Length 12.3
Max Current Rating 1a
Max Voltage Rating (AC) 120v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 5ms
Package/Case DIP
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Termination PC Pin
Throw Configuration SPDT
Type Power Relay
Voltage Rating (AC) 120v
Width 7.366mm

Reviews

Be the first to submit a review

Trustpilot