TE Connectivity 1-1419130-0 TSC-105D3H Signal Relay 5VDC SPDT 1A Through Hole

MPN
1-1419130-0
Order Code
14-8796
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 8,967 in stock

TE Connectivity's signal relay, part number 1-1419130-0, operates at 5VDC.

It features a single pole double throw (SPDT) configuration, handling 1A current.

This through-hole component is typically used in telecommunications equipment.

Its compact design suits applications with space constraints.


Type Power Relay
Coil Voltage 5V
Contact Configuration SPDT
Switching Current 1A
Coil Resistance 83r
Length 12.5mm
Width 7.4mm
Height 9.9mm
Actuating System AC/DC
Approvals UL, CSA
Coil Current 60mA
Coil Power 300mW
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 1a
Contact Voltage Rating (DC) 24v
Current Rating 1a
Depth 7.4mm
Insertion Loss -0.27dB
Max Current Rating 1a
Max Voltage Rating (AC) 120v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 80°C
Minimum Operating Temperature -30°C
Mount Through Hole, PCB
Operate Time 5ms
Package Quantity 50
Package/Case DIP
Packaging Rail/Tube
Power Consumption 300mW
Relay Type Relay
Release Time 5ms
RoHS Compliant Yes
Series TSC, OEG
Termination PCB
Throw Configuration SPDT
Voltage Rating (AC) 120v
Weight 0.1058oz

Reviews

Be the first to submit a review

Trustpilot