TE Connectivity 1-1419104-7 T9AS1D22-12 Industrial Relay 12V DC

MPN
1-1419104-7
EAN-13
2050006509708
Order Code
07-3376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £5.14
15+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The TE Connectivity 1-1419104-7 is a momentary relay with a 1 Form A SPST-NO contact configuration.

It offers a nominal operating time of 0.0 nanoseconds, indicating ultra-fast response.

This relay is typically used in industrial applications requiring reliable switching.

Its compact design makes it suitable for space-constrained environments.


Coil Voltage 12V DC
Contact Configuration 1NO
Coil Current 83mA
Coil Power 1w
Coil Resistance 144Ω
Coil Type Non-Latching
Coil Voltage (AC) 12v
Coil Voltage (DC) 12v
Colour Black
Connection Print
Contact Current Rating 30a
Contact Material AgCdO
Creepage distance (coil/clips) 6.36mm
Current Rating 30a
DC Rated Voltage 12v
Depth 27.43mm
Dimensions (L x W x H) 32.5 x 27.4 x 27.9 mm
ELV Non-Compliant
Height 27.9mm
Length 32.5mm
Max Current Rating 30a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min Operating Temperature -55°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute T9AS1D22-12
Mount Through Hole
Nominal Voltage 12V DC
Number of Contacts 1
Operate Time 15ms
Packaging Bulk
Power Consumption 1w
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PC Pin
Throw Configuration SPST
Type Industrial relay
Voltage Rating (AC) 277v
Weight 33g
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot