TE Connectivity 1-1415899-7 Relay RZ03-1A4-D024 General Purpose 24V 10A

Order Code:

14-8594

Brand: TE Connectivity MPN: 1-1415899-7
Qty Unit Price (Ex VAT)
100+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
5,883 in stock, despatched in 5 working days

The TE Connectivity 1-1415899-7 is a general-purpose relay designed for versatile applications with a 24V coil voltage.

It features a single pole, single throw normally open configuration, handling up to 10A.

Typical uses include switching applications in industrial and commercial automation systems.

The compact design ensures reliable performance in control panels and other electronic equipment.


Coil Voltage 24V
Switching Current 16A
Coil Current 16.7mA
Coil Power 400mW
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Depth 12.7mm
ELV Compliant
Height .618
Lead Free Lead Free
Length 1.142
Max Operating Temperature 85°C
Min Operating Temperature -40°C
Mount Through Hole
Operate Time 8ms
Package Quantity 20
Package/Case DIP
Packaging Carton
Packaging Method Tube
Product Weight .353
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RZ, SCHRACK
Termination PCB
Throw Configuration SPST, SPDT
Type Power Relay
Voltage Rating (AC) 400v
Weight 0.353oz
Width .5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot