TE Connectivity 1-1415899-3 Relay 1 Form A SPST Momentary 0.084A

MPN
1-1415899-3
Order Code
14-8756
Country of Origin
Austria
Qty Unit Price (Ex VAT)
160+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 160
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-1415899-3 is a relay with a 1 Form A SPST configuration designed for momentary applications.

It supports a current rating of 0.084A.

This relay is ideal for use in low-energy signal switching applications.

Typical uses include telecommunications systems and consumer electronics.


Contact Configuration SPST (to be defined)
Switching Current 16A
Coil Current 83.33mA
Coil Power 500mW
Coil Resistance 60r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 16a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Current Rating 16a
ELV Compliant
Height .618
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 1
Operate Time 8ms
Package Quantity 20
Packaging Carton
Packaging Method Tube
Product Weight .353
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RZ, SCHRACK
Termination PCB
Throw Configuration SPST
Type Power Relay
Weight 0.353oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot