TE Connectivity 1-1415898-6 Relay 16A 5VDC 1 Form A PCB General Purpose

MPN
1-1415898-6
Order Code
14-8954
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

TE Connectivity's relay, part number 1-1415898-6, is a general-purpose relay designed for PCB mounting.

It supports a 16A load current and is operated by a 5V DC coil.

The relay features a 1 Form A contact configuration, indicating a single pole normally open contact.

This relay is typically used in household appliances, industrial controls, and office equipment.


Coil Voltage 5V DC
Switching Current 16A
Coil Current 80.6mA
Coil Power 500mW
Coil Resistance 62r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 16a
Contact Material Tin, Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Dropout Voltage 500mV
ELV Compliant
Height .618
Length 29.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Mounting Type PCB
Operate Time 10ms
Package Quantity 1000
Packaging Carton
Packaging Method Tube
Product Weight .494
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RT1, Inrush, SCHRACK
Termination Plug
Throw Configuration SPST
Type Power Relay
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot