TE Connectivity 1-1415073-1 Relay 2 Form C DPDT Momentary

Order Code:

14-8826

Brand: TE Connectivity MPN: 1-1415073-1
Qty Unit Price (Ex VAT)
20+ £10.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
1,798 in stock, despatched in 5 working days

TE Connectivity's 1-1415073-1 is a DPDT momentary relay with 2 form C contacts.

It features a compact design and reliable switching for industrial applications.

This relay is suitable for control panels and automation systems where reliable, temporary connections are required.

Its robust construction ensures durability and performance in demanding environments.


Contact Configuration 2CO (DPDT)
Switching Current 80A
Actuating System DC
Approvals CSA, VDE, cULus
Coil Current 16.7mA
Coil Power 400mW
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Silver
Contact Plating Gold
Contact Type 2 CO, DPDT
Contact Voltage Rating (AC) 240v
Control Mode Monostable, DC
Depth 15.8mm
Height 2.716
Input Current 16.67mA
Input resistance 1.44kR
Length 3.031
Load Current 8a
Max Input Voltage 24v
Max Operating Temperature 85°C
Max Voltage Rating (AC) 400v
Min Operating Temperature -20°C
Mount DIN Rail
Mounting Style SOCKET
Operating Temperature Range -20 – 85
Package Quantity 10
Packaging Carton
Packaging Method Carton
Product Weight 1.905
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Series RT, SCHRACK
Switching Voltage 250v
Termination Screw
Throw Configuration DPDT
Turn-Off Delay Time 2ms
Type Power Relay
Voltage Rating (AC) 400v
Weight 1.905oz
Width .622

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot