TE Connectivity 1-1393788-6 RF Relay 2 Form C DPDT Momentary 0.006A 24V

MPN
1-1393788-6
Order Code
14-8847
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
150+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 35,050 in stock

The TE Connectivity 1-1393788-6 is a radio frequency relay with a 2 Form C DPDT configuration.

It operates momentarily with a current rating of 0.006 amps and a voltage of 24 volts.

This relay is typically used in applications requiring minimal space and weight, such as telecommunications or aviation systems.

Its design ensures reliable signal switching at high frequencies.


Type Signal Relay
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 2A
Coil Resistance 4.114kRO
Length 14.5mm
Width 7.2mm
Height 9.8mm
Actuating System DC
Application(s) SIGNAL
Coil Current 5.83mA
Coil Power 150mW
Coil Type Non-Latching
Coil Voltage (AC) 24v
Coil Voltage (DC) 24v
Contact Current Rating 2a
Contact Material Gold, Silver
Contact Plating Gold
Contact Voltage Rating (DC) 220v
DC Rated Voltage 220v
Depth 7.2mm
ELV Compliant
Flammability Rating UL94 V-0
Insertion Loss 0.02dB
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Number of Contacts 2
Operate Time 4ms
Package/Case DIP
Packaging Box
Power Consumption 140mW
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type Relay
Release Time 4ms
RoHS Compliant Yes
Series V23079, AXICOM
Termination Through Hole
Throw Configuration DPDT
Weight 0.0988oz

Reviews

Be the first to submit a review

Trustpilot