TE Connectivity 1-1393763-9 Relay SPDT 12VDC 20A 360Ohm

MPN
1-1393763-9
Order Code
14-8966
Country of Origin
Germany
Qty Unit Price (Ex VAT)
25+ £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 93 in stock

TE Connectivity 1-1393763-9 is a relay featuring a single pole double throw (SPDT) configuration.

It operates at 12VDC with a current rating of 20A and a coil resistance of 360 ohms.

The relay is commonly used in automotive, industrial, and appliance applications for controlling circuits.

Its robust design ensures reliable performance in demanding environments.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 20A
Approvals UL
Coil Current 25mA
Coil Power 125mW
Coil Resistance 200r
Coil Voltage (DC) 5v
Contact Current Rating 500mA
Contact Material Ruthenium
Contact Plating Ruthenium
DC Rated Voltage 200v
Depth 7mm
ELV Compliant
Height 7.5mm
Length 19.3
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, Plug-In
Operate Time 0.75ms
Package/Case DIP
Radiation Hardening No
Relay Type Reed
Release Time 0.15ms
RoHS Compliant Yes
Switching Voltage 200v
Termination PC Pin
Throw Configuration DPST
Type Signal Relays
Voltage Rating (AC) 200v
Width 7mm

Reviews

Be the first to submit a review

Trustpilot