TE Connectivity 1-1393763-2 Reed Relays V23100V4015A 10 5V DC 1FormA

MPN
1-1393763-2
Order Code
14-8842
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £9.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-1393763-2 is a reed relay characterised by its compact design and a 5V DC coil voltage.

It features a 1FormA contact configuration and is suitable for low-level signal switching.

The relay is designed for high reliability in demanding applications.

Typical uses include telecommunication systems and test equipment.


Coil Voltage (DC) 15v
Contact Configuration 1A
Mounting Type PCB
Switching Current 500m
Height 5.1mm
Length 19.3mm
Approvals UL
Coil Current 7.5mA
Coil Power 113mW
Coil Resistance 2kR
Coil Type Non-Latching
Contact Current Rating 500mA
Contact Material Ruthenium, Rhodium
DC Rated Voltage 15v
Depth 6.4mm
ELV Compliant
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 0.75ms
Package Quantity 25
Package/Case DIP
Ratings IP54
Relay Type Reed
Release Time 0.15ms
RoHS Compliant Yes
Series V23100-V4, AXICOM
Switching Capacity 10w
Termination PC Pin
Throw Configuration SPST
Type Signal Relays

Reviews

Be the first to submit a review

Trustpilot