The TE Connectivity 1-1393258-7 is a safety relay with a 1FormAb DPST configuration.
It features a momentary operation, enhancing control and safety in electrical circuits.
Typical applications include industrial automation where reliable circuit interruption is essential.
This relay ensures effective performance in safeguarding systems.
| Contact Configuration |
DPST (to be defined) |
| Application(s) |
GENERAL PURPOSE |
| Coil Current |
29.2mA |
| Coil Power |
700mW |
| Coil Resistance |
823r |
| Coil Type |
Non-Latching |
| Coil Voltage (DC) |
24v |
| Contact Current Rating |
6a |
| Contact Material |
Silver |
| Current Rating |
6a |
| Depth |
12.6mm |
| ELV |
Compliant |
| Lead Free |
Lead Free |
| Length |
29 |
| Max Current Rating |
6a |
| Max Operating Temperature |
70°C |
| Max Voltage Rating (AC) |
400v |
| Min Operating Temperature |
-25°C |
| Mount |
Through Hole, PCB |
| Number of Contacts |
2 |
| Package Quantity |
20 |
| Ratings |
IP67 |
| Reach SVHC Compliant |
Unknown |
| Relay Type |
Safety RELAY |
| RoHS Compliant |
Yes |
| Series |
SR2M, SCHRACK |
| Termination |
PC Pin |
| Throw Configuration |
DPST, SPST |
| Type |
Power Relays |
| Width |
12.6 |
To use this facility please Sign In.
Sign In