TE Connectivity 1-1393258-7 Industrial Relay 24 V DC Nominal Voltage

MPN
1-1393258-7
EAN-13
2050006509623
Order Code
07-3356
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

The TE Connectivity 1-1393258-7 is a safety relay with a 1FormAb DPST configuration.

It features a momentary operation, enhancing control and safety in electrical circuits.

Typical applications include industrial automation where reliable circuit interruption is essential.

This relay ensures effective performance in safeguarding systems.


Coil Voltage 24V DC
Contact Configuration DPST (to be defined)
Application(s) GENERAL PURPOSE
Coil Current 29.2mA
Coil Power 700mW
Coil Resistance 823Ω
Coil Type Non-Latching
Coil Voltage (DC) 24v
Connection THT
Contact Current Rating 6a
Contact Material AgNi
Creepage distance (coil/clips) 8mm
Current Rating 6a
Depth 12.6mm
Dimensions (L x W x H) 29 x 12.6 x 25.5 mm
ELV Compliant
Height 25.5mm
Length 29.0mm
Max Current Rating 6a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Misc Attribute V23047A1024A511
Mount Through Hole, PCB
Nominal Voltage 24V DC
Number of Contacts 2
Package Quantity 20
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type Safety RELAY
RoHS Compliant Yes
Series SR2M, SCHRACK
Termination PC Pin
Throw Configuration DPST, SPST
Type Industrial relay
Weight 20g
Width 12.6mm

Reviews

Be the first to submit a review

Trustpilot