TE Connectivity 1-1393258-5 Safety Relays V23047A1024A501 High-Power

MPN
1-1393258-5
Order Code
14-9015
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
20+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
9,220 in stock, despatched in 5 working days

The TE Connectivity 1-1393258-5 is a high-power safety relay designed for demanding applications.

It features robust switching capabilities, making it ideal for industrial automation and control systems.

The V23047A1024A501 relay ensures reliable performance in safety-critical operations.

Its applications commonly include use in machinery safety interfaces and emergency stop circuits.


Application(s) GENERAL PURPOSE
Coil Current 29.16mA
Coil Power 700mW
Coil Resistance 823r
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 6a
Contact Material Silver
Contact Type 2 change-overs
Current Rating 6a
DC Rated Voltage 24v
Depth 12.6mm
ELV Compliant
Height 25.5
Lead Free Lead Free
Length 29.0mm
Max Operating Temperature 70°C
Min Operating Temperature -25°C
Mount Through Hole, PCB
Number of Contacts 2
Package Quantity 20
Packaging Rail/Tube
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type Safety RELAY
RoHS Compliant Yes
Series SR2M, SCHRACK
Termination PC Pin
Throw Configuration DPDT
Type Power Relays
Voltage Rating (AC) 400v
Weight 20g
Width 12.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot