TE Connectivity 1-1393243-5 RTE24524 Relay 24V AC 2 Change-Overs

TE Connectivity 1-1393243-5 RTE24524 Relay 24V AC 2 Change-Overs

Order Code:

07-3352

Brand: TE Connectivity MPN: 1-1393243-5 EAN-13: 2050006505809

Discontinued


The TE Connectivity 1-1393243-5 is a Power Signal relay with a 2FormC DPDT configuration.

It features a momentary operation and a power consumption of 760mW.

This relay is suitable for switching applications, including industrial control systems.

It offers reliable performance for power management tasks.


Coil Voltage 24V AC
Contact Configuration 2CO (DPDT)
Coil Resistance 350Ω
Contact Material AgNi 90/10
Creepage distance (coil/clips) 10mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Height 15.7mm
Length 29mm
Misc Attribute RTE24524
Nominal Voltage 24V AC
Type Industrial relay
Width 12.7mm

Trustpilot