TE Connectivity 1-1393240-4 RT315024 PCB Industrial Reinforced Carton 1 pc

MPN
1-1393240-4
EAN-13
2050007214632
Order Code
07-3351
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.56
40+ £5.33
100+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The TE Connectivity 1-1393240-4 is a relay with a single-pole double-throw (SPDT) configuration.

It has a 16A current rating and operates at 24VDC.

Designed for printed circuit board (PCB) mounting, it is suitable for electrical control systems.

Typical applications include industrial automation and HVAC systems.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Current 16.67mA
Coil Power 400mW
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material Silver, Gold
Contact Plating Gold
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Depth 12.7mm
Dropout Voltage 2.4v
ELV Compliant
Height .618
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute RT315024
Mount Socket
Mounting Type PCB
Operate Time 8ms
Package Quantity 20
Package/Case DIP
Packaging Carton
Packaging Method Tube
Packaging Type Carton
Product Weight .494
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPDT
Type Power Relays
Voltage Rating (AC) 400v
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot