TE Connectivity 1-1393238-9 RTB Industrial Relay 24V DC 1 Change-Over

MPN
1-1393238-9
EAN-13
2050006506110
Order Code
07-3350
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The TE Connectivity RTB14024 is an industrial relay with a nominal voltage of 24 V DC, featuring a single change-over switch configuration. It is suitable for applications requiring reliable switching and control in industrial environments. The relay, identified by part number 1-1393238-9, is designed for use in automation systems and electrical circuits.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Coil Resistance 1440Ω
Contact Material AgNi 90/10
Creepage distance (coil/clips) 10mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Height 15.7mm
Length 29.0mm
Misc Attribute RTB14024
Nominal Voltage 24V DC
Type Industrial relay
Weight 14g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot