TE Connectivity 1-1393238-5 RTB14012 Relay 12V DC 1 CO 1 pc

MPN
1-1393238-5
EAN-13
2050006505991
Order Code
07-3349
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The TE Connectivity 1-1393238-5 is a power signal relay with a 1 Form C SPDT configuration providing momentary contact.

It is designed for applications where a single pole double throw switching function is required.

This relay is suitable for use in industrial control systems, automotive circuits, and power management.

TE Connectivity ensures durability and reliability in various environmental conditions.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Coil Resistance 360Ω
Contact Material AgNi 90/10
Creepage distance (coil/clips) 10mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Height 15.7mm
Length 29.0mm
Misc Attribute RTB14012
Nominal Voltage 12V DC
Type Industrial relay
Weight 14g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot