TE Connectivity 1-1393236-3 V23092A1012A801 General Purpose Relay SPDT 12V 10A

MPN
1-1393236-3
Order Code
14-8481
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
40+ £8.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 8,460 in stock

The TE Connectivity V23092A1012A801, also known as 1-1393236-3, is a general-purpose relay.

It features a single pole double throw (SPDT) configuration with a 12V coil and a 10A current rating.

This relay is commonly used in switching applications and electronic equipment.

Its reliable performance makes it suitable for both industrial and consumer electronics.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Approvals UL, CSA, VDE
Coil Current 14.15mA
Coil Power 200mW
Coil Resistance 848r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 6a
Contact Material Silver, Agni90/10
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Current Rating 6a
DC Rated Voltage 12v
Depth 5mm
Dropout Voltage 600mV
ELV Compliant
Height 0.591inch
Length 28.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 1
Operate Time 12ms
Package Quantity 1000
Package/Case SIP
Packaging Rail/Tube
Packaging Method Box & Tube
Product Weight .2116
Radiation Hardening No
Relay Type General Purpose
Release Time 5ms
RoHS Compliant No
Series SNR, SCHRACK
Termination PCB
Throw Configuration SPDT
Type Power Relays
Voltage Rating (AC) 400v
Weight 0.2116oz
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot