TE Connectivity 1-1393230-1 RP-Series Relay General Purpose RP3SL024

Order Code:

14-8531

Brand: TE Connectivity MPN: 1-1393230-1
Qty Unit Price (Ex VAT)
20+ £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
4,830 in stock, despatched in 5 working days

The TE Connectivity 1-1393230-1 is a robust general-purpose relay designed for reliable switching.

It features a 24V DC coil and offers a single pole, normally open configuration.

Known for its durability and efficiency, it is ideal for industrial and control applications.

The relay supports various automation systems with its dependable performance.


Coil Voltage 24V DC
Switching Current 16A
Coil Current 21.82mA
Coil Resistance 1.1kR
Coil Voltage (DC) 24v
Contact Current Rating 25a
Control Mode Monostable, DC
Depth 12.6mm
Dropout Voltage 2.4v
ELV Compliant
Height 1.004
Lead Free Lead Free
Length 1.142
Max Current Rating 25a
Max Operating Temperature 70°C
Max Voltage Rating (AC) 400v
Min Operating Temperature -40°C
Mount Through Hole
Operate Time 6ms
Operating Temperature Range -40 – 158
Packaging Box
Packaging Method Box & Tube
Product Weight .635
Radiation Hardening No
Ratings IP42
RoHS Compliant Yes
Termination PC Pin
Throw Configuration SPST
Type Power Relays
Voltage Rating (AC) 400v
Width .496

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot