TE Connectivity 1-1393223-2 IND Relay Reinforced PCB 1 pc Tube

Order Code:

07-3345

Brand: TE Connectivity MPN: 1-1393223-2 EAN-13: 2050007043737
Qty Unit Price (Ex VAT)
2+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

TE Connectivity manufactures the V23061B1006A401 relay, a reinforced PCB relay suitable for industrial applications. This relay is designed for durability and reliable performance in demanding environments. It is commonly used in relay module and socket combinations for efficient electrical control systems.
Coil Current 12.37mA
Coil Power 223mW
Coil Resistance 1.455kR
Coil Type Non-Latching
Coil Voltage (DC) 18v
Contact Current Rating 8a
Contact Material Silver, Cadmium
Depth 10mm
Dropout Voltage 1.8v
ELV Non-Compliant
Length 30mm
Max Operating Temperature 85°C
Min Operating Temperature -40°C
Misc Attribute V23061B1006A401
Mount Through Hole
Mounting Type PCB
Operate Time 6ms
Package Quantity 20
Packaging Plastic
Packaging Type Tube
Radiation Hardening No
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series MSR, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type V23061B1006A401
Voltage Rating (AC) 400v

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot