TE Connectivity 1-1393222-5 V23061A1004A302 General Purpose Relay 24V 8A

MPN
1-1393222-5
Order Code
14-8714
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
80+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 80 in stock

The TE Connectivity 1-1393222-5 V23061A1004A302 is a general-purpose relay operating at 24 volts with a current rating of 8 amps.

This relay is designed for reliable electrical performance and is suitable for various switching applications.

It features a compact size, making it ideal for space-constrained environments.

Typical applications include automotive systems, industrial controls, and automation equipment.


Coil Voltage 24V
Switching Current 8A
Application(s) POWER
Coil Current 24.72mA
Coil Power 300mW
Coil Resistance 364r
Coil Type Non-Latching
Coil Voltage (DC) 9v
Contact Current Rating 8a
Contact Material Tin, Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Depth 10mm
Dropout Voltage 900mV
ELV Compliant
Height 0.591inch
Length 28.6mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 10ms
Package Quantity 20
Packaging Rail/Tube
Packaging Method Tube
Product Weight .388
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series MSR, SCHRACK
Termination PCB
Throw Configuration SPST
Type Power Relays
Voltage Rating (AC) 400v
Weight 0.388oz
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot