TE Connectivity 1-1393212-0 T92S7D12-24 Relay 24V DC Industrial Use

Image Representative of Range

TE Connectivity 1-1393212-0 T92S7D12-24 Relay 24V DC Industrial Use

MPN
1-1393212-0
EAN-13
2050006505854
Order Code
07-3343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.40
2+ £12.69
3+ £12.07
4+ £11.49
5+ £10.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TE Connectivity 1-1393212-0 is a SPST-NO relay with a momentary Form A contact configuration.

It is designed for power and signal switching applications.

This relay is known for its high reliability and compact size.

Typical applications include use in automotive and industrial systems for efficient control tasks.


Coil Voltage 24V DC
Contact Configuration 2NO
Application(s) POWER
Coil Current 68.57mA
Coil Power 1.7w
Coil Resistance 350Ω
Coil Type Non-Latching
Coil Voltage (DC) 24v
Connection THR
Contact Current Rating 30a
Contact Material AgCdO
Creepage distance (coil/clips) 8mm
Current Rating 30a
DC Rated Voltage 24v
Depth 34.54mm
Dimensions (L x W x H) 52.32 x 34.54 x 30.73 mm
ELV Non-Compliant
Height 30.73mm
Length 52.3 mm
Max Current Rating 30a
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min Operating Temperature -55°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute T92S7D12-24
Mount Through Hole, PCB
Nominal Voltage 24V DC
Operate Time 15ms
Package Quantity 30
Packaging Tray
Power Consumption 1.7w
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 15ms
RoHS Compliant Yes
Series T92
Termination PC Pin
Throw Configuration DPST
Type Industrial relay
Voltage Rating (AC) 600v
Weight 86g
Width 34.54mm

Reviews

Be the first to submit a review

Trustpilot