TE Connectivity 1-1393210-8 T9AS1D12-24 Relay 24V DC Industrial Use

MPN
1-1393210-8
EAN-13
2050006509869
Order Code
07-3342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TE Connectivity manufactures the T9AS1D12-24 industrial relay with a nominal voltage of 24 V DC. This relay is designed for high-performance applications, offering reliable switch action suitable for industrial environments. Typical applications include automation equipment, power distribution systems, and control panels.
Coil Voltage 24V DC
Contact Configuration 1NO
Coil Current 42mA
Coil Power 1w
Coil Resistance 576Ω
Coil Type Non-Latching
Coil Voltage (AC) 24v
Coil Voltage (DC) 24v
Colour Black
Connection THT
Contact Current Rating 30a
Contact Material AgCdO
Creepage distance (coil/clips) 6.36mm
Current Rating 30a
DC Rated Voltage 24v
Depth 27.43mm
Dimensions (L x W x H) 32.5 x 27.4 x 20.4 mm
ELV Non-Compliant
Height 20.4mm
Length 32.5mm
Max Current Rating 30a
Max Voltage Rating (AC) 277v
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min Operating Temperature -55°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute T9AS1D12-24
Mount Through Hole
Nominal Voltage 24V DC
Operate Time 15ms
Power Consumption 1w
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PC Pin
Throw Configuration SPST
Type Industrial relay
Voltage Rating (AC) 277v
Weight 26g
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot