TE Connectivity 1-1377175-2 Terminals SMP Female Shrouded Connector

MPN
1-1377175-2
Order Code
15-2628
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.700
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 1-1377175-2 is an SMP female shrouded connector designed for secure and reliable connections.

This connector features a compact design with excellent electrical performance for high-frequency applications.

It is typically used in telecommunications and high-speed data communication systems.

The shrouded design ensures enhanced protection and durability in challenging environments.


Insulation Fully Insulated
Colour Red
Gender Female
Barrel Type Closed
Compatible Insulation Diameter Range .13
Contact Base Material Brass
Contact Material Brass
Contact Plating Tin
Crimp Type Compression Crimp
Insulation Option Fully Insulated
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Packaging Method Bag
Packaging Quantity 100
Product Length .85
Radiation Hardening No
Series Faston, PIDG
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Standard
Type Quick Disconnects
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 1980 – 3260

Reviews

Be the first to submit a review

Trustpilot