TE Connectivity 1-1377174-1 SMP Connector Female Unshrouded 50 Ohm pesa

MPN
1-1377174-1
Order Code
15-2802
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
200+ £0.950
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 3,900 in stock

TE Connectivity 1-1377174-1 is a female SMP connector designed for unshrouded applications with a 50 Ohm impedance.

It features a high-frequency performance suitable for RF applications.

The connector is ideal for use in telecommunications, broadcasting, and wireless communication systems.

Its compact design makes it suitable for space-constrained environments.


Insulated Yes
Colour Red
Maximum Wire Size mm2 1.6mm²
Barrel Type Closed
Compatible Insulation Diameter Range .146
Contact Material Copper
Contact Mating Area Length .389
Contact Plating Tin
ELV Compliant
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 3.56mm
Insulation Material Nylon
Insulation Option Partially Insulated
Length 23.2mm
Material Copper
Mount Box
Package Quantity 100
Packaging Box
Packaging Method Box
Packaging Quantity 100
Plating Tin
Primary Product colour Red
Product Type Pin terminal
Sealable No
Series PIDG
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Type Crimp Wire Pins, Tabs & Ferrules
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 493 – 3158
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot