TE Connectivity 1-1377174-0 Crimp Wire Pin Male Unshrouded Tin Plated

MPN
1-1377174-0
Order Code
14-6358
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
200+ £0.573
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 12/07/2026

The TE Connectivity 1-1377174-0 is a crimp wire pin male connector, unshrouded and tin plated for corrosion resistance.

It is designed for terminating wires securely in electronic devices.

The connector is suitable for use in consumer electronics and automotive applications.

Easy installation and reliable performance make it ideal for quick assembly processes.


Insulated Yes
Colour Red
Maximum Wire Size mm2 1.42mm²
Barrel Type Closed
Compatible Insulation Diameter Range .14
Contact Material Copper
Contact Plating Tin
Contact Shape & Form Round
Insulation Insulated
Insulation Material Nylon
Insulation Option Partially Insulated
Packaging Bulk
Packaging Method Box
Product Type Pin terminal
Sealable No
Series PIDG
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Type Crimp Wire Pins, Tabs & Ferrules
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 509 – 3260

Reviews

Be the first to submit a review

Trustpilot