TE Connectivity 1-1377173-3 Terminal SMP Wire Crimp Male Unshrouded

MPN
1-1377173-3
Order Code
15-2584
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 322 in stock

TE Connectivity 1-1377173-3 is a male unshrouded terminal designed for wire crimp applications.

It supports signal and coaxial connections, ensuring reliable performance.

The terminal is typically used in telecommunication and data networking equipment.

Its robust design guarantees secure and consistent connectivity in demanding environments.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Compatible Insulation Diameter Range .15 – .25
Manufacturer Series 1377173
Operating Temperature Range 0 – 221
Packaging Method Bag
Packaging Quantity 50
Product Length 1.43
Product Type Closed Ring Crimp
Product Weight .0139
Sealable No
Terminal Orientation Straight
Terminal Plating Material Tin
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot