TE Connectivity 1-1355397-3 MQS 4POS Rec Cod A 1 pc Carton

MPN
1-1355397-3
EAN-13
2050006746639
Order Code
07-3338
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.639
100+ £0.520
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

TE Connectivity manufactures the 1-1355397-3 connector, part of the TE AMP MQS series. This connector is known for its reliable and robust design, making it suitable for demanding environments. It is typically used in automotive and industrial applications for secure electrical connections.
Type TE AMP MQS - Connectors
Number of Contacts 4
Gender Female
Number of Rows 1
Body Orientation Straight
Max Voltage Rating 12VDC|12VAC
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Misc Attribute TE AMP MQS - Connectors
Mounting Cable Mount
Packaging Type Carton
Terminal Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot