TE Connectivity 1-1355135-1 Holder Sturdy 1 pc Reliable Quality

MPN
1-1355135-1
EAN-13
2050006485460
Order Code
07-3335
Country of Origin
Germany
View Full Product Range (2)

Discontinued


TE Connectivitys automotive retainer female shrouded connector, 1-1355135-1, is designed for secure electrical connections.

It features a robust housing that provides enhanced protection and reliability.

This connector is commonly used in automotive applications for its durability.

It ensures stable and consistent performance in challenging environments.


Type Holder
Color Violet
Colour Violet
Connector System Wire-to-Board
ELV Compliant
Flammability Rating UL94 HB
Material PA GF
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of Positions 94
Package Quantity 6000
Packaging Carton
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Serviceable Yes

Trustpilot