TE Connectivity 1-1337597-0 Connector SMB Straight Plug Male 50 Ohm Gold Plt

MPN
1-1337597-0
Order Code
14-5202
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's 1-1337597-0 is a gold-plated SMB straight plug connector with a male end, designed for 50 ohm applications.

This connector offers excellent signal integrity for high-frequency transmissions.

It is widely used in telecommunications and broadcasting equipment.

The gold plating ensures reliable connectivity and corrosion resistance.


Impedance 50r
Mounting Direction Straight
Body Material Brass
Body Plating Gold
Center Contact Plating Gold
Contact Material Copper
Contact Plating Gold
Dielectric Material PTFE
ELV Compliant
Gender Male
Housing colour Gold
Insertion Loss 0.3dB
Lead Free Not Applicable
Length 15.7mm
Mating Cycles 500
Max Frequency 4GHz
Maximum Operating Temperature 165°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Number of Ports 1
Orientation Straight
Package Quantity 100
Package/Case SMB
Packaging Tray
Polarity Normal
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Greenpar
Termination Crimp
Voltage Rating 335v

Reviews

Be the first to submit a review

Trustpilot