TE Connectivity 1-1337582-0 MCX Jack Female Unshrouded 50 Ohm PCB

Order Code:

14-5208

Brand: TE Connectivity MPN: 1-1337582-0
Qty Unit Price (Ex VAT)
60+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 14 days

The TE Connectivity 1-1337582-0 is an MCX jack female connector, designed for unshrouded connections on a PCB.

It supports a 50 ohm impedance, ensuring efficient signal transmission.

This product is typically used in wireless communication systems and radio frequency applications.

Its compact design makes it suitable for space-constrained environments.


Type Fibre Optic Socket
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Cable-to-Board
Number of Positions 1
Operating Temperature Range -85 – 329
Packaging Method Box
Packaging Quantity 50
PCB Mount Orientation Vertical
PCB Mount Retention Without
Sealable No
Termination Method to PCB Surface Mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot