TE Connectivity 1-1337581-0 MCX Socket Female PCB 50Ohm Gold Plated

MPN
1-1337581-0
Order Code
14-5175
Country of Origin
China
Qty Unit Price (Ex VAT)
30+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 783 in stock

The TE Connectivity 1-1337581-0 is an MCX socket designed for female PCB applications.

It features a 50 Ohm impedance and gold-plated contacts for enhanced conductivity and corrosion resistance.

This high-performance connector is suitable for RF and microwave applications.

Common uses include telecommunications and data transmission equipment.


Type Fibre Optic Socket
Impedance 50r
Mounting Direction Straight
Body Material Brass
Body Plating Gold
Cable Type N/A (PCB Mount)
Center Contact Plating Gold
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Cable-to-Board
Contact Material Copper
Contact Plating Gold
Depth 5.7mm
Dielectric Material PTFE
Gender Female
Housing colour Gold
Insertion Loss 0.1dB
Insulation Material Polytetrafluoroethylene
Length 6mm
Max Frequency 6GHz
Maximum Operating Temperature 165°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Ports 1
Number of Positions 1
Operating Frequency 0 to 6 GHz
Operating Temperature Range -85 – 329
Orientation Straight
Package Quantity 50
Packaging Bulk
Packaging Method Container
Packaging Quantity 50
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 0.126inch
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series MCX
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .157
Voltage Rating 335v

Reviews

Be the first to submit a review

Trustpilot