TE Connectivity 1-1337481-0 SMB R/A PCB SKT 50Ohm Gold Plt Female

MPN
1-1337481-0
Order Code
14-5195
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 500 in stock

TE Connectivity 1-1337481-0 is a right-angle SMB PCB socket designed for 50 Ohm connections.

It features a gold-plated female contact for enhanced conductivity and corrosion resistance.

The connector is suitable for high-frequency applications in telecommunications, broadcast, and data communication systems.

Its compact size and reliable connection make it ideal for use in printed circuit boards.


Type Coax Connectors
Mounting Direction Right angle
Cable Type N/A (PCB Mount)
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Cable-to-Board
Contact Gender MALE
Dielectric Withstanding Voltage 750VAC
Maximum Operating Temperature 165
Minimum Operating Temperature -65
Mounting Style RIGHT ANGLE
Number of Ports 1
Number of Positions 1
Operating Temperature Range -85 – 329
Packaging Method Tray
Packaging Quantity 100
PCB Mount Orientation Right Angle
Product Length .432
Rated Current (Signal) 1.5
Reliability COMMERCIAL
Sealable No
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .153
Termination Type SOLDER
Total Number of Contacts 1

Reviews

Be the first to submit a review

Trustpilot