TE Connectivity 1-1337452-0 BNC Jack Female Bulkhead 50 Ohm Cable Unshrouded

MPN
1-1337452-0
Order Code
14-5192
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 4,900 in stock

The TE Connectivity 1-1337452-0 is a BNC jack female bulkhead connector designed for 50 ohm cable.

It is unshrouded and suitable for various wiring applications requiring secure connections.

The connector ensures reliable signal transmission and is widely used in telecommunications and broadcast industries.

Its robust construction makes it ideal for both indoor and outdoor installations.


Type Coax Connectors
Impedance 50r
Mounting Direction Straight
Body Material Brass
Body Plating Nickel
Center Contact Plating Gold
Connector Mounting Type Panel Mount
Connector System Cable-to-Panel
Contact Material Brass
Contact Plating Gold
Depth 12.7mm
Dielectric Material ABS
ELV Compliant
Flange Diameter 0.496inch
Frequency 4GHz
Gender Female
Housing colour White
Insertion Loss 0.2dB
Insulation Material ACRYLONITRILE BUTADIENE STYRENE
Insulation Option Uninsulated
Length 29.8mm
Material Brass
Max Frequency 4GHz
Maximum Operating Temperature 60°C
Minimum Operating Temperature -40°C
Mount Panel
Number of Ports 1
Number of Positions 1
Operating Frequency 0 to 4 GHz
Operating Temperature Range -40 – 140
Orientation Straight
Package Quantity 50
Packaging Box
Packaging Method Box
Packaging Quantity 50
Panel Mount Feature Type Hex Nut
Polarity Standard, Normal
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Greenpar
Termination Solder
Termination Method to Wire & Cable Solder Terminal
Voltage Rating 500v

Reviews

Be the first to submit a review

Trustpilot