TE Connectivity 1-1337445-0 BNC PCB Socket 50Ohm Silver Plated

MPN
1-1337445-0
EAN-13
2050006709672
Order Code
07-3333
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The TE Connectivity 1-1337445-0 is a high-frequency coaxial connector designed for reliable RF and microwave interconnect solutions. This component is typically used in applications requiring robust antenna connections, such as in communications equipment and broadcasting devices. Its precision engineering ensures optimal performance in demanding environments.
Type Coax Connectors
Impedance 50r
Body Material Brass
Body Plating Silver
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Cable-to-Board
Contact Material Brass
Contact Plating Silver
DC Rated Voltage 500v
Depth 12mm
Dielectric Material PTFE
ELV Compliant
Frequency 4GHz
Gender Female
Insulation Material Polytetrafluoroethylene
Insulation Option Uninsulated
Length 12mm
Material Brass
Max Frequency 4GHz
Maximum Operating Temperature 165°C
Minimum Operating Temperature -65°C
Misc Attribute TE AMP RF/Microwave Interconnect
Mount Through Hole
Number of Contacts 1
Number of Positions 1
Operating Frequency 0 to 4 GHz
Operating Temperature Range -85 – 329
Orientation Straight
Outside Diameter 14.529mm
Package Quantity 50
Packaging Bag
Packaging Method Bag
Packaging Quantity 50
Packaging Type Bag
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mounting Orientation Vertical
PCB Thickness 0.126inch
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series BNC
Tail Length 4mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .157
Voltage Rating 500v

Reviews

Be the first to submit a review

Trustpilot