TE Connectivity 1-1337410-0 N Str Plg Male Hex 50Ohm Silver Pltd Unshrouded

MPN
1-1337410-0
Order Code
14-5181
Country of Origin
China
Qty Unit Price (Ex VAT)
11+ £8.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11
Available to back orderBack-order availability date - 01/11/2026

TE Connectivity's part number 1-1337410-0 is a high-quality N type straight plug.

It features a male connector with a hexagon feature for easy handling, a 50-ohm impedance, and a durable silver plating.

This unshrouded connector is designed for reliable performance in RF applications.

Typical applications include telecommunications and broadcast systems.


Impedance 50r
Mounting Direction Straight
Body Material Brass
Body Plating Silver
Center Contact Plating Silver
Contact Material Brass
Contact Plating Silver
Depth 20mm
Dielectric Material PTFE
Frequency 11GHz
Gender Male
Housing colour Silver
Insulation Material Polytetrafluoroethylene
Length 30.9mm
Max Frequency 11GHz
Maximum Operating Temperature 165°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Number of Ports 1
Operating Frequency 0 to 11 GHz
Orientation Straight
Package Quantity 50
Packaging Box
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Greenpar
Termination Crimp
Voltage Rating 1kV

Reviews

Be the first to submit a review

Trustpilot