TE Connectivity 1-1241418-3 AMP Contact Male Shrouded MCP 6.3/4.8K SWS

MPN
1-1241418-3
Order Code
15-9480
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 3,000 in stock

The TE Connectivity 1-1241418-3 is a male shrouded MCP contact.

It features a dual-width tab of 6.3/4.8 mm suitable for various electrical applications.

This contact ensures secure connections and can be used in automotive and industrial environments.

It provides reliable electrical performance and durability in harsh conditions.


Colour Metal
Tab Width 6.3mm
Gender Male
Contact Plating Tin
Insulation Diameter 0.168inch
Mating Tab Width 0.189inch
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Package Quantity 1500
Packaging Tape and Reel
Sealable Yes (With)
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot