TE Connectivity 1-1123722-8 is a Power to the Board plug housing with 8 unshrouded female positions.
It is designed for efficient connection in power distribution systems.
The plug housing is suitable for use in industrial and commercial electronic equipment.
Its robust design ensures reliable performance in demanding environments.
| Type |
Wire to Board Housing |
| Current Rating |
7.5a |
| Gender |
Male |
| Approvals |
UL, CSA |
| Centerline (Pitch) |
3.9624mm |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Compatible Insulation Diameter Range |
.067 – .118 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.413 |
| Connector Length |
1.245 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Connector Width |
.524 |
| Contact Current Rating |
8a |
| Contact Current Rating (Max) |
8 |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Nylon |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Receptacle |
| Depth |
13.3mm |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.413inch |
| Housing Color |
Natural |
| Housing Material |
Nylon 66 |
| Insulation Diameter |
0.118inch |
| Insulation Resistance |
1000 |
| Length |
1.2448inch |
| Mating Alignment |
Without |
| Mating Retention |
With |
| Mating Retention Type |
Locking Latch |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-25°C |
| Mount |
Free Hanging |
| Number of Contacts |
8 |
| Number of Positions |
8 |
| Number of Rows |
1 |
| Operating Temperature Range |
-13 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Pitch |
0.156inch |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Economy Power |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
0.524inch |
| Wire Gauge (Max) |
18AWG |
| Wire Gauge (Min) |
22AWG |