TE Connectivity 1-1123722-2 Power to the Board Plug Housing Female Unshrouded

MPN
1-1123722-2
Order Code
14-4212
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.095
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 12,352 in stock

The TE Connectivity 1-1123722-2 is a power-to-the-board plug housing.

It features a female, unshrouded design suitable for electrical connectivity.

This part is known for its reliability and durability in power applications.

It is typically used in industrial and commercial electronic equipment.


Type Wire to Board Housing
Current Rating 7.5a
Gender Male
Approvals UL, CSA
Centerline (Pitch) 3.937mm
Color Natural
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating 8a
Contact Gender Male
Contact Material Nylon
Contact Retention No (Without)
Contact Style Socket
Contact Type Female Socket
DC Rated Voltage 250v
Depth 13.3mm
ELV Compliant
Flammability Rating UL94 V-0
Height 0.413inch
Housing Color Natural
Insulation Diameter 0.118inch
Length 7.86mm
Material Nylon
Mating Alignment No (Without)
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -25°C
Mount Free Hanging
Number of Contacts 2
Number of Positions 2
Number of Rows 1
Operating Supply Voltage 250v
Operating Temperature Range -22 – 221
Orientation Straight
Package Quantity 4000
Packaging Bag
Packaging Method Bag
Pitch 0.156inch
Primary Product colour Natural
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Economy Power
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating 250v
Width 0.524inch
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot