TE Connectivity's 1-111196-8 IDC connector is a high-quality female connector with a 1.27mm pitch and dual rows.
It features insulation displacement technology for reliable wire connections.
Commonly used in telecommunications and data applications, this connector provides efficient connectivity solutions.
It is suitable for use in compact electronic devices due to its small size.
| Type |
Wire to Board Connectors - Crimp & IDC |
| Number of Ways |
20 |
| Pitch |
1.27mm |
| Number of Rows |
2 |
| Mounting Type |
Cable (IDC) |
| Strain Relief |
No (Without) |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.485 |
| Connector Length |
.7 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Board |
| Connector Width |
.254 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
500mA |
| Contact Current Rating (Max) |
.5 |
| Contact Gender |
Female |
| Contact Layout |
Matrix |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin, Lead |
| Contact Retention |
Yes (With) |
| Contact Type |
Female Socket |
| Contact Underplating Material |
Nickel |
| Current Rating |
500mA |
| Depth |
6.45mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.485inch |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Resistance |
5000 |
| Length |
17.78mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Mating Square Post Dimension |
.015 |
| Max Voltage Rating (AC) |
30v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Free Hanging, Cable, Through Hole |
| Number of Contacts |
20 |
| Number of Positions |
20 |
| Operating Supply Voltage |
30v |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
30 |
| Orientation |
Right Angle |
| Package Quantity |
70 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
70 |
| Panel Mount Feature |
Without |
| Plating Thickness |
5.08um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMPMODU System 50 |
| Shape |
Rectangular |
| Square Termination Post & Tail Dimension |
.015 |
| Termination |
IDT |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
30v |
| Wire Gauge (Max) |
32AWG |
| Wire Gauge (Min) |
30AWG |
| Wire/Cable Type |
Ribbon |