TE Connectivity 090056-000 STD03Y-9 Cable Marker Ø 1.90-2.65 Mm Imprint 9

Image Representative of Range

TE Connectivity 090056-000 STD03Y-9 Cable Marker Ø 1.90-2.65 Mm Imprint 9

MPN
090056-000
EAN-13
2050003366168
Order Code
07-3267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.57
10+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

TE Connectivity's STD03Y-9 is a pre-printed cable marker designed for cables with an outside diameter range of 1.90 to 2.65 mm. It is ideal for industrial labelling applications, providing clear and durable identification for cable processing and emc products. This heat shrink product ensures reliable and lasting labels in demanding environments.
Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 9
Max Cable Diameter 2.65mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Series STD03
Suitable for outside Ø (min.) 1.90mm

Reviews

Be the first to submit a review

Trustpilot