TE Connectivity 07-1-2-13 G Toggle Switch SPDT Panel Mount On-Off-On

MPN
07-1-2-13 G
Order Code
15-6566
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £61.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 16/07/2026

TE Connectivity's 07-1-2-13 G is a toggle switch designed for panel mount installation.

This SPDT switch features an On-Off-On configuration, providing versatile control options.

It is typically used in applications requiring reliable manual operation, such as electronic equipment and industrial machinery.

The robust construction ensures durability and longevity in various environments.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-Off-On
Illumination Type Non-Illuminated
Type Toggle Switch

Reviews

Be the first to submit a review

Trustpilot