TE Connectivity 062724-000 STD09W-6 Cable Marker 3.25-4.50mm Imprint 6

Image Representative of Range

TE Connectivity 062724-000 STD09W-6 Cable Marker 3.25-4.50mm Imprint 6

MPN
062724-000
EAN-13
2050003376983
Order Code
07-3265
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

TE Connectivity's STD09W-6 is a pre-printed cable marker designed to fit cables with an outside diameter range of 3.25 to 4.50 mm. It is employed in cable processing and industrial labelling applications, helping to clearly identify cables in various settings. These markers are typically used in environments requiring reliable and durable labelling solutions, such as industrial and electronic equipment installations.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 6
Max Cable Diameter 4.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 3.25 up to 4.50mm
Series STD09
Suitable for outside Ø (min.) 3.25mm

Reviews

Be the first to submit a review

Trustpilot