TE Connectivity 06241910 Labels & Markers Durable Adhesive Wire Labels

MPN
06241910
Order Code
15-7366
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1500+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 9,000 in stock

TE Connectivity 06241910 labels are durable adhesive wire markers designed for long-lasting identification.

These labels feature strong adhesion suitable for various environments.

They are commonly used in electrical systems and industrial equipment to ensure clear wire labelling.

The product supports efficient maintenance and management of wiring systems.


Type Cable Markers
Material PVC
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Package Quantity 250

Reviews

Be the first to submit a review

Trustpilot